-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC GATE DRVR HALF-BRIDGE 16TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9030
|
Newark | 85V Full Bridge Fet Driver 16 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MIC4606-2YTS-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 | Buy Now |
DISTI #
MIC4606-2YTS-CT-ND
|
DigiKey | IC GATE DRVR FULL-BRIDGE 16TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4136 In Stock |
|
$2.1300 / $2.8200 | Buy Now |
DISTI #
MIC4606-2YTS-TR
|
Avnet Americas | MOSFET DRVR 1A 4-OUT Hi/Lo Side Non-Inv 16-Pin TSSOP T/R - Tape and Reel (Alt: MIC4606-2YTS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.1300 / $2.8200 | Buy Now |
DISTI #
579-MIC4606-2YTS-TR
|
Mouser Electronics | Gate Drivers 85V Full Bridge FET Driver RoHS: Compliant | 13288 |
|
$1.9900 / $2.5800 | Buy Now |
DISTI #
V72:2272_16324224
|
Arrow Electronics | Driver 1A 4-OUT High and Low Side Full Brdg Non-Inv 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1632 Container: Cut Strips | Americas - 238 |
|
$1.3796 / $2.3280 | Buy Now |
DISTI #
MIC4606-2YTS-TR
|
Microchip Technology Inc | 85V Full Bridge FET Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12480 Alternates Available |
|
$1.8600 / $2.8200 | Buy Now |
|
Onlinecomponents.com | 85V Full-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Two PWM Inputs - 5.5 to 16V - -40°C to +125°C - 16-lead TSSOP - Tape&Reel RoHS: Compliant |
1250 In Stock 15000 Factory Stock |
|
$1.7800 / $2.0800 | Buy Now |
DISTI #
63285971
|
Verical | Driver 1A 4-OUT High and Low Side Full Brdg Non-Inv 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2210 | Americas - 1200 |
|
$2.7368 | Buy Now |
DISTI #
25813209
|
Verical | Driver 1A 4-OUT High and Low Side Full Brdg Non-Inv 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1632 | Americas - 238 |
|
$1.3796 / $1.5767 | Buy Now |
DISTI #
MIC4606-2YTS-TR
|
Avnet Americas | MOSFET DRVR 1A 4-OUT Hi/Lo Side Non-Inv 16-Pin TSSOP T/R - Tape and Reel (Alt: MIC4606-2YTS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.1300 / $2.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4606-2YTS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4606-2YTS-TR
Microchip Technology Inc
IC GATE DRVR HALF-BRIDGE 16TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 5.25 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 5.25 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.75 µs | |
Turn-on Time | 0.75 µs | |
Width | 4.4 mm |