Part Details for MIC4607-2YTS-T5 by Microchip Technology Inc
Overview of MIC4607-2YTS-T5 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4607-2YTS-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1285
|
Newark | 85V 3-Phase Mosfet Drivers W/ Up To 16V Programmable Gate Drive And Oc Protectio 28 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MIC4607-2YTS-T5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6200 | Buy Now |
DISTI #
576-5054-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 28TSSOP Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0900 | Buy Now |
DISTI #
MIC4607-2YTS-T5
|
Avnet Americas | 85V 3-PHASE MOSFET DRIVERS W/ UP TO 16V PROGRAMMABLE GATE DR - Tape and Reel (Alt: MIC4607-2YTS-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC4607-2YTS-T5
|
Avnet Americas | 85V 3-PHASE MOSFET DRIVERS W/ UP TO 16V PROGRAMMABLE GATE DR - Tape and Reel (Alt: MIC4607-2YTS-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
NAC | 85V 3-Phase MOSFET Drivers w/ up to 16V Programmable Gate Drive and OC Protectio - Package: 28 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
2536879
|
Farnell | MOSFET DRIVER, LOW/HIGH SIDE, TSSOP-28 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.5388 / $6.2235 | Buy Now |
DISTI #
2536879RL
|
Farnell | MOSFET DRIVER, LOW/HIGH SIDE, TSSOP-28 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$4.5388 | Buy Now |
Part Details for MIC4607-2YTS-T5
MIC4607-2YTS-T5 CAD Models
MIC4607-2YTS-T5 Part Data Attributes:
|
MIC4607-2YTS-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4607-2YTS-T5
Microchip Technology Inc
IC MOSF DVR 85V SGL PWM 28TSSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MIC4607-2YTS-T5
This table gives cross-reference parts and alternative options found for MIC4607-2YTS-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4607-2YTS-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4607-2YTS | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | MIC4607-2YTS-T5 vs MIC4607-2YTS |