Part Details for MIC4742YTSE by Microchip Technology Inc
Overview of MIC4742YTSE by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for MIC4742YTSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1337
|
Newark | 2 Mhz Dual 2A Integrated Switch Buck Regulator 16 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC4742YTSE Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
2156-MIC4742YTSE-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 16TSSOP Min Qty: 83 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2421 In Stock |
|
$3.6400 | Buy Now |
DISTI #
576-3355-5-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 16TSSOP Min Qty: 188 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9800 | Buy Now |
DISTI #
MIC4742YTSE
|
Avnet Americas | Conv DC-DC Single Step Down 2.9V 5.5V 16-Pin TSSOP Tube - Rail/Tube (Alt: MIC4742YTSE) RoHS: Compliant Min Qty: 188 Package Multiple: 94 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.9800 / $3.9400 | Buy Now |
DISTI #
998-MIC4742YTSE
|
Mouser Electronics | Switching Voltage Regulators 2 MHz Dual 2A Integrated Switch Buck Regulator RoHS: Compliant | 0 |
|
$2.9800 / $3.9400 | Order Now |
DISTI #
MIC4742YTSE
|
Microchip Technology Inc | 2 MHz Dual 2A Integrated Switch Buck Regulator, Projected EOL: 2034-12-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8500 / $3.9400 | Buy Now |
|
Future Electronics | MIC4742 Series 2 MHz 2 A Dual Integrated Switch Buck Regulator - TSSOP-16EP RoHS: Compliant pbFree: Yes Min Qty: 282 Package Multiple: 94 Container: Tube | 0Tube |
|
$3.1900 / $3.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5500 / $3.2500 | Buy Now |
DISTI #
MIC4742YTSE
|
Avnet Americas | Conv DC-DC Single Step Down 2.9V 5.5V 16-Pin TSSOP Tube - Rail/Tube (Alt: MIC4742YTSE) RoHS: Compliant Min Qty: 188 Package Multiple: 94 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.9800 / $3.9400 | Buy Now |
|
NAC | 2 MHz Dual 2A Integrated Switch Buck Regulator - Package: 16 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 188 Package Multiple: 94 Container: Tube | 0 |
|
$3.0700 / $3.7100 | Buy Now |
Part Details for MIC4742YTSE
MIC4742YTSE CAD Models
MIC4742YTSE Part Data Attributes:
|
MIC4742YTSE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4742YTSE
Microchip Technology Inc
4.3A DUAL SWITCHING CONTROLLER, 2300kHz SWITCHING FREQ-MAX, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MIC4742YTSE
This table gives cross-reference parts and alternative options found for MIC4742YTSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4742YTSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4742YTSE | Dual Switching Controller, Voltage-mode, 2A, 2300kHz Switching Freq-Max, PDSO16, TSSOP-16 | Micrel Inc | MIC4742YTSE vs MIC4742YTSE |