Part Details for MIC4827YMM-TR by Microchip Technology Inc
Overview of MIC4827YMM-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC4827YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1354
|
Newark | 180V El Driver 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC4827YMM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 | Buy Now |
DISTI #
MIC4827YMM-CT-ND
|
DigiKey | IC EL LAMP DRIVER 1KHZ 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.4875 / $1.8600 | Buy Now |
DISTI #
MIC4827YMM-TR
|
Avnet Americas | LED DRVR Boost 1-CH 95V 8-Pin MSOP T/R - Tape and Reel (Alt: MIC4827YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4000 / $1.8600 | Buy Now |
DISTI #
998-MIC4827YMMTR
|
Mouser Electronics | LED Lighting Drivers 180V EL Driver RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
MIC4827YMM-TR
|
Microchip Technology Inc | 180V EL Driver, Projected EOL: 2034-08-11 RoHS: Compliant pbFree: Yes |
3500 Alternates Available |
|
$1.3500 / $1.8600 | Buy Now |
|
Future Electronics | MIC4827 Series 5.5 V 79 kHz Dual Output Surface Mount LED Driver - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$1.4800 / $4.0500 | Buy Now |
|
NAC | 180V EL Driver - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.4900 / $1.8300 | Buy Now |
DISTI #
MIC4827YMM-TR
|
Avnet Silica | LED DRVR Boost 1-CH 95V 8-Pin MSOP T/R (Alt: MIC4827YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC4827YMM-TR
|
EBV Elektronik | LED DRVR Boost 1-CH 95V 8-Pin MSOP T/R (Alt: MIC4827YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC4827YMM-TR
MIC4827YMM-TR CAD Models
MIC4827YMM-TR Part Data Attributes
|
MIC4827YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4827YMM-TR
Microchip Technology Inc
EL DISPLAY DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Display Mode | SEGMENT | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC4827YMM-TR
This table gives cross-reference parts and alternative options found for MIC4827YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4827YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4827YMM | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | MIC4827YMM-TR vs MIC4827YMM |
MIC4827BMMTR | EL Driver, 1-Segment, PDSO8, MSOP-8 | Microchip Technology Inc | MIC4827YMM-TR vs MIC4827BMMTR |
MIC4827YMMTR | EL DISPLAY DRIVER, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MIC4827YMM-TR vs MIC4827YMMTR |
MIC4827BMM | EL Driver, 1-Segment, PDSO8, MSOP-8 | Microchip Technology Inc | MIC4827YMM-TR vs MIC4827BMM |
MIC4827BMMTR | EL Driver, 1-Segment, PDSO8, MSOP-8 | Micrel Inc | MIC4827YMM-TR vs MIC4827BMMTR |