Part Details for MIC5011BM by Micrel Inc
Overview of MIC5011BM by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5011BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ |
Part Details for MIC5011BM
MIC5011BM CAD Models
MIC5011BM Part Data Attributes:
|
MIC5011BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5011BM
Micrel Inc
Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | not_compliant | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 10 µs | |
Turn-on Time | 50 µs | |
Width | 3.9 mm |
Alternate Parts for MIC5011BM
This table gives cross-reference parts and alternative options found for MIC5011BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5011BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5011YM | BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC5011BM vs MIC5011YM |
MIC5011YM-TR | BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC5011BM vs MIC5011YM-TR |
MIC5011YMTR | BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Micrel Inc | MIC5011BM vs MIC5011YMTR |
MIC5011BMT&R | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC5011BM vs MIC5011BMT&R |