Part Details for MIC5163YMM by Microchip Technology Inc
Overview of MIC5163YMM by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5163YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1456
|
Newark | Dual Regulator Controller For Ddr2/3 Termination 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip MIC5163YMM Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now |
DISTI #
576-3482-5-ND
|
DigiKey | IC REG CTRLR DDR3 1OUT 10MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
110 In Stock |
|
$2.6500 | Buy Now |
DISTI #
MIC5163YMM
|
Avnet Americas | DDR3/GDDR3/GDDR4/GDDR5 Termination Regulator 3A 3V to 6V 10-Pin MSOP Tube - Bulk (Alt: MIC5163YMM) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$2.0100 / $2.6500 | Buy Now |
DISTI #
998-MIC5163YMM
|
Mouser Electronics | Power Management Specialized - PMIC Dual Regulator Controller for DDR2/3 Termination RoHS: Compliant | 0 |
|
$2.1300 / $2.6500 | Order Now |
DISTI #
MIC5163YMM
|
Microchip Technology Inc | Dual Regulator Controller for DDR2/3 Termination, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5700 Alternates Available |
|
$1.9200 / $2.6500 | Buy Now |
|
Future Electronics | MIC5163 Series 6 V 25 mA SMT Dual Regulator Controller for DDR3 - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.2900 / $2.4400 | Buy Now |
|
Onlinecomponents.com | LDO Cntrlr REG Adjustable 10-Pin MSOP Tube RoHS: Compliant | 0 |
|
$2.0200 / $2.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 75 |
|
$1.2320 / $2.4640 | Buy Now |
|
Bristol Electronics | 972 |
|
RFQ | ||
|
Quest Components | 60 |
|
$1.6500 / $3.3000 | Buy Now |
Part Details for MIC5163YMM
MIC5163YMM CAD Models
MIC5163YMM Part Data Attributes:
|
MIC5163YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5163YMM
Microchip Technology Inc
DUAL SWITCHING CONTROLLER, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.75 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |