-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 3.3V 0.5A SOT223
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5209-3.3YS-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4142
|
Newark | Ldo, Reg, 16Vin, 0.5A, 3.3V, 1%, 3Sot223, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:16V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Rohs Compliant: Yes |Microchip MIC5209-3.3YS-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3788 |
|
$1.6400 / $2.0500 | Buy Now |
DISTI #
71Y1613
|
Newark | 500Ma 1% Low Noise Ldo 3 Sot-223 - T/R Rohs Compliant: Yes |Microchip MIC5209-3.3YS-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 | Buy Now |
DISTI #
MIC5209-3.3YS-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 500mA 3-Pin SOT-223 T/R - Tape and Reel (Alt: MIC5209-3.3YS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.9898 | Buy Now |
DISTI #
MIC5209-3.3YS-TR
|
Microchip Technology Inc | 500mA 1% Low Noise LDO, SOT-223, Projected EOL: 2034-05-27 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
2885 Alternates Available COO: China |
|
$0.9200 / $1.6100 | Buy Now |
|
NAC | 500mA 1% Low Noise LDO - Package: 3 SOT-223 - T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7500 / $0.9200 | Buy Now |
DISTI #
MIC5209-3.3YS-TR
|
Avnet Silica | LDO Regulator Pos 33V 500mA 3Pin SOT223 TR (Alt: MIC5209-3.3YS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC5209-3.3YS-TR
|
EBV Elektronik | LDO Regulator Pos 33V 500mA 3Pin SOT223 TR (Alt: MIC5209-3.3YS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 75dB(120Hz) 500mA Fixed 3.3V Positive electrode 16V SOT-223 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1479 |
|
$0.4065 / $0.7960 | Buy Now |
|
Win Source Electronics | LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 3.3V 0.5A SOT223 | 55830 |
|
$0.3500 / $0.4520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5209-3.3YS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5209-3.3YS-TR
Microchip Technology Inc
IC REG LDO 3.3V 0.5A SOT223
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0033% | |
Load Regulation-Max | 0.0231% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223-4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MIC5209-3.3YS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5209-3.3YS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5209-3.3YS | Microchip Technology Inc | $0.9207 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | MIC5209-3.3YS-TR vs MIC5209-3.3YS |
MIC5209-3.6YS | Microchip Technology Inc | $1.4309 | 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | MIC5209-3.3YS-TR vs MIC5209-3.6YS |
MIC5209-3.0YS-TR | Microchip Technology Inc | $2.3350 | IC REG LDO 3V 0.5A SOT223 | MIC5209-3.3YS-TR vs MIC5209-3.0YS-TR |
MIC5209-3.0YST&R | Microchip Technology Inc | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | MIC5209-3.3YS-TR vs MIC5209-3.0YST&R |
MIC5209-3.6YS-TR | Microchip Technology Inc | $1.6200 | IC REG LDO 3.6V 0.5A SOT223 | MIC5209-3.3YS-TR vs MIC5209-3.6YS-TR |
MIC5209-3.3BS | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 3.3V 0.6V Dropout BIPolar PDSO4 | MIC5209-3.3YS-TR vs MIC5209-3.3BS |
MIC5209-3.6BST&R | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, PDSO4, TO-261, SOT-223, 3 PIN | MIC5209-3.3YS-TR vs MIC5209-3.6BST&R |
MIC5209-3.3BS | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO4, TO-261, SOT-223, 3 PIN | MIC5209-3.3YS-TR vs MIC5209-3.3BS |