Part Details for MIC5245-3.1BM5 by Micrel Inc
Overview of MIC5245-3.1BM5 by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5245-3.1BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC5245 - uCAP LDO Regulator, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
$0.1566 / $0.1842 | Buy Now |
Part Details for MIC5245-3.1BM5
MIC5245-3.1BM5 CAD Models
MIC5245-3.1BM5 Part Data Attributes
|
MIC5245-3.1BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5245-3.1BM5
Micrel Inc
Fixed Positive LDO Regulator 3.1V 0.25V Dropout CMOS PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02604% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.162 V | |
Output Voltage1-Min | 3.038 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |
Alternate Parts for MIC5245-3.1BM5
This table gives cross-reference parts and alternative options found for MIC5245-3.1BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5245-3.1BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2985AIM5-3.1/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.1 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | MIC5245-3.1BM5 vs LP2985AIM5-3.1/NOPB |
LP2985AIM5-3.1 | National Semiconductor Corporation | Check for Price | IC VREG 3.1 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | MIC5245-3.1BM5 vs LP2985AIM5-3.1 |
LP2985AIM5X-3.1/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.1 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | MIC5245-3.1BM5 vs LP2985AIM5X-3.1/NOPB |
MIC5245-3.1YM5-TR | Microchip Technology Inc | $0.7220 | IC REG LDO 3.1V 0.15A SOT23-5 | MIC5245-3.1BM5 vs MIC5245-3.1YM5-TR |
LP2985AIM5X-3.1 | National Semiconductor Corporation | Check for Price | IC VREG 3.1 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | MIC5245-3.1BM5 vs LP2985AIM5X-3.1 |
MIC5255-3.1YM5TR | Microchip Technology Inc | Check for Price | 3.1V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5245-3.1BM5 vs MIC5255-3.1YM5TR |
LP2985IM5-3.1 | National Semiconductor Corporation | Check for Price | IC VREG 3.1 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | MIC5245-3.1BM5 vs LP2985IM5-3.1 |
LP2985IM5X-3.1/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.1 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | MIC5245-3.1BM5 vs LP2985IM5X-3.1/NOPB |
LP2985IM5-3.1/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.1 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | MIC5245-3.1BM5 vs LP2985IM5-3.1/NOPB |
MIC5245-3.1BM5TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 3.1V 0.25V Dropout CMOS PDSO5 | MIC5245-3.1BM5 vs MIC5245-3.1BM5TR |