Part Details for MIC5319-2.8YD5-TR by Microchip Technology Inc
Overview of MIC5319-2.8YD5-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for MIC5319-2.8YD5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2299
|
Newark | 500Ma Ucap Ultra-Low Dropout, High Psrr Ldo Regulator 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC5319-2.8YD5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 | Buy Now |
DISTI #
MIC5319-2.8YD5-TR-ND
|
DigiKey | IC REG LIN 2.8V 500MA TSOT23-5 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5500 | Buy Now |
DISTI #
MIC5319-2.8YD5-TR
|
Avnet Americas | 500MA UCAP ULTRA-LOW DROPOUT HIGH PSRR LDO REGULATOR - Tape and Reel (Alt: MIC5319-2.8YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
998-MIC5319-2.8YD5TR
|
Mouser Electronics | LDO Voltage Regulators 500mA uCap Ultra-Low Dropout, High PSRR LDO Regulator RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
|
Future Electronics | MIC5319 Series 2.8 V Fixed Output 500 mA SMT µCap ULDO Regulator TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $4.2200 | Buy Now |
|
NAC | 500mA uCap Ultra-Low Dropout, High PSRR LDO Regulator - Package: 5 TSOT - T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.5500 / $1.9100 | Buy Now |
DISTI #
MIC5319-2.8YD5-TR
|
EBV Elektronik | (Alt: MIC5319-2.8YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5400 / $4.2200 | Buy Now |
Part Details for MIC5319-2.8YD5-TR
MIC5319-2.8YD5-TR CAD Models
MIC5319-2.8YD5-TR Part Data Attributes
|
MIC5319-2.8YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5319-2.8YD5-TR
Microchip Technology Inc
2.8V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5319-2.8YD5-TR
This table gives cross-reference parts and alternative options found for MIC5319-2.8YD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5319-2.8YD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5319-3.3BD5TR | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | Micrel Inc | MIC5319-2.8YD5-TR vs MIC5319-3.3BD5TR |
MIC5319-3.3BD5TR | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | Microchip Technology Inc | MIC5319-2.8YD5-TR vs MIC5319-3.3BD5TR |
MIC5319-3.3YD5-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5319-2.8YD5-TR vs MIC5319-3.3YD5-TR |
MIC5319-2.7YD5 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5319-2.8YD5-TR vs MIC5319-2.7YD5 |
MIC5319-2.5YD5-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5319-2.8YD5-TR vs MIC5319-2.5YD5-TR |
MIC5319-2.8BD5TR | Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | Micrel Inc | MIC5319-2.8YD5-TR vs MIC5319-2.8BD5TR |
MIC5319-2.8BD5TR | Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | Microchip Technology Inc | MIC5319-2.8YD5-TR vs MIC5319-2.8BD5TR |
MIC5319-3.0YD5 | 3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5319-2.8YD5-TR vs MIC5319-3.0YD5 |
MIC5319-3.0YD5-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5319-2.8YD5-TR vs MIC5319-3.0YD5-TR |