Part Details for MIC5821YN by Micrel Inc
Overview of MIC5821YN by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5821YN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | 8 CHANNEL, SIPO BASED PRPHL DRVR, 16 Pin Plastic DIP | 39 |
|
$2.5313 / $5.0625 | Buy Now |
|
Quest Components | 8 CHANNEL, SIPO BASED PRPHL DRVR, 16 Pin Plastic DIP | 68 |
|
$3.3750 / $5.0625 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
1556760
|
element14 Asia-Pacific | IC LATCH DRIVER, 8BIT, SERIAL INPUT RoHS: Compliant Min Qty: 1 Container: Each | 804 |
|
$2.8879 / $4.0241 | Buy Now |
Part Details for MIC5821YN
MIC5821YN CAD Models
MIC5821YN Part Data Attributes
|
MIC5821YN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5821YN
Micrel Inc
SIPO Based Peripheral Driver, BICMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |