Part Details for MIC79050-4.2BMM by Micrel Inc
Overview of MIC79050-4.2BMM by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC79050-4.2BMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC79050 - SIMPLE LITHIUM-ION BATTERY CHARGER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12573 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for MIC79050-4.2BMM
MIC79050-4.2BMM CAD Models
MIC79050-4.2BMM Part Data Attributes
|
MIC79050-4.2BMM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC79050-4.2BMM
Micrel Inc
Battery Charge Controller 1A PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.17 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MIC79050-4.2BMM
This table gives cross-reference parts and alternative options found for MIC79050-4.2BMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC79050-4.2BMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC79050-4.2YMM-TR | 1A BATTERY CHARGE CONTROLLER, PDSO8 | Microchip Technology Inc | MIC79050-4.2BMM vs MIC79050-4.2YMM-TR |
MIC79050-4.2BMMTR | Battery Charge Controller, 1A, PDSO8, MSOP-8 | Micrel Inc | MIC79050-4.2BMM vs MIC79050-4.2BMMTR |
MIC79050-4.2YMMTR | 1A BATTERY CHARGE CONTROLLER, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MIC79050-4.2BMM vs MIC79050-4.2YMMTR |
MIC79050-4.2BMM | 1A BATTERY CHARGE CONTROLLER, PDSO8, MSOP-8 | Rochester Electronics LLC | MIC79050-4.2BMM vs MIC79050-4.2BMM |