Part Details for MIC79050-4.2YMM by Microchip Technology Inc
Overview of MIC79050-4.2YMM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC79050-4.2YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3063
|
Newark | Linear Charger 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC79050-4.2YMM Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
2156-MIC79050-4.2YMM-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8MSOP Min Qty: 95 Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$3.1800 | Buy Now |
DISTI #
576-2415-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8MSOP Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7500 | Buy Now |
DISTI #
MIC79050-4.2YMM
|
Avnet Americas | Battery Charger Li-Ion 500mA 4.2V 8-Pin MSOP Tube - Rail/Tube (Alt: MIC79050-4.2YMM) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$2.6100 / $3.4300 | Buy Now |
DISTI #
998-MIC79050-4.2YMM
|
Mouser Electronics | Battery Management Linear Charger RoHS: Compliant | 165 |
|
$2.7500 / $3.4300 | Buy Now |
DISTI #
MIC79050-4.2YMM
|
Microchip Technology Inc | Linear Charger, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4800 / $3.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6600 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Li-Ion 4.2V 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$2.6200 / $3.3400 | Buy Now |
DISTI #
MIC79050-4.2YMM
|
Avnet Americas | Battery Charger Li-Ion 500mA 4.2V 8-Pin MSOP Tube - Rail/Tube (Alt: MIC79050-4.2YMM) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$2.6100 / $3.4300 | Buy Now |
|
NAC | Linear Charger - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$2.6800 / $3.2400 | Buy Now |
Part Details for MIC79050-4.2YMM
MIC79050-4.2YMM CAD Models
MIC79050-4.2YMM Part Data Attributes:
|
MIC79050-4.2YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC79050-4.2YMM
Microchip Technology Inc
1A BATTERY CHARGE CONTROLLER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |