Part Details for MIC841HYMT-T5 by Microchip Technology Inc
Overview of MIC841HYMT-T5 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC841HYMT-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3175
|
Newark | 1.5Ua Undervoltage Comparator W/ 1.25% 1.24V Reference, Adj. Hysteresis, Active- 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC841HYMT-T5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6580 | Buy Now |
DISTI #
576-4501-1-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF 6TDFN Min Qty: 1000 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6200 | Buy Now |
DISTI #
MIC841HYMT-T5
|
Avnet Americas | Comparator Single 5.5V 6-Pin TDFN T/R - Tape and Reel (Alt: MIC841HYMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6200 / $0.8300 | Buy Now |
DISTI #
998-MIC841HYMT-T5
|
Mouser Electronics | Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref RoHS: Compliant | 973 |
|
$0.6200 / $0.8300 | Buy Now |
DISTI #
MIC841HYMT-T5
|
Microchip Technology Inc | 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active-, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6000 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6930 | Buy Now |
|
Onlinecomponents.com | Comparator Single 5.5V 6-Pin TDFN EP RoHS: Compliant | 0 |
|
$0.5340 / $0.6250 | Buy Now |
DISTI #
MIC841HYMT-T5
|
Avnet Americas | Comparator Single 5.5V 6-Pin TDFN T/R - Tape and Reel (Alt: MIC841HYMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6200 / $0.8300 | Buy Now |
|
NAC | 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, Adj. Hysteresis, Active- - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
MIC841HYMT-T5
|
Avnet Silica | Comparator Single 5.5V 6-Pin TDFN T/R (Alt: MIC841HYMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC841HYMT-T5
MIC841HYMT-T5 CAD Models
MIC841HYMT-T5 Part Data Attributes:
|
MIC841HYMT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC841HYMT-T5
Microchip Technology Inc
IC COMPARATOR MICROPWR 6TDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC6,.06,20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2017-04-26 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Response Time-Nom | 12000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 0.003 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MIC841HYMT-T5
This table gives cross-reference parts and alternative options found for MIC841HYMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC841HYMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC841HYMT | COMPARATOR | Microchip Technology Inc | MIC841HYMT-T5 vs MIC841HYMT |