Part Details for MIC841NBC5 by Micrel Inc
Overview of MIC841NBC5 by Micrel Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC841NBC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC841NBC5-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF SC70 Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1677 In Stock |
|
$0.2600 | Buy Now |
|
Bristol Electronics | 2844 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSSOP | 1164 |
|
$0.2085 / $0.5004 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSSOP | 1040 |
|
$0.4174 / $1.0435 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSSOP | 2275 |
|
$0.7500 / $2.5000 | Buy Now |
|
Rochester Electronics | MIC841 - COMPARATOR with 1.25 PERCENTAGE REFERENCE and Adjustable HYSTERESIS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1677 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for MIC841NBC5
MIC841NBC5 CAD Models
MIC841NBC5 Part Data Attributes:
|
MIC841NBC5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC841NBC5
Micrel Inc
Comparator 1 Func 12000ns Response Time PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.003 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MIC841NBC5
This table gives cross-reference parts and alternative options found for MIC841NBC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC841NBC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC841NYC5 | COMPARATOR, 12000ns RESPONSE TIME, PDSO5 | Microchip Technology Inc | MIC841NBC5 vs MIC841NYC5 |
MIC841NBC5TR | Comparator, 1 Func, 12000ns Response Time, PDSO5, SC-70, 5 PIN | Micrel Inc | MIC841NBC5 vs MIC841NBC5TR |
MIC841NYC5TR | COMPARATOR, 12000ns RESPONSE TIME, PDSO5, LEAD FREE, SC-70, 5 PIN | Micrel Inc | MIC841NBC5 vs MIC841NYC5TR |
MIC841NBC5TR | Comparator, 1 Func, 12000ns Response Time, PDSO5, SC-70, 5 PIN | Microchip Technology Inc | MIC841NBC5 vs MIC841NBC5TR |