Part Details for MIC861BC5 by Micrel Inc
Overview of MIC861BC5 by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MIC861BC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC861 - TEENY ULTRA LOW POWER OP AMP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 315 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for MIC861BC5
MIC861BC5 CAD Models
MIC861BC5 Part Data Attributes:
|
MIC861BC5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC861BC5
Micrel Inc
Operational Amplifier 1 Func 10000uV Offset-Max CMOS PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | not_compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 77 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.025 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.009 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MIC861BC5
This table gives cross-reference parts and alternative options found for MIC861BC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC861BC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC861YC5 | OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5, LEAD FREE, SC-70, 5 PIN | Rochester Electronics LLC | MIC861BC5 vs MIC861YC5 |
MIC861YC5 | OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | MIC861BC5 vs MIC861YC5 |
MIC861BC5TR | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SC-70, 5 PIN | Micrel Inc | MIC861BC5 vs MIC861BC5TR |
MIC861BC5 | OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | Rochester Electronics LLC | MIC861BC5 vs MIC861BC5 |
MIC861YC5-TR | OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | MIC861BC5 vs MIC861YC5-TR |