Part Details for MIC862BM8TR by Microchip Technology Inc
Overview of MIC862BM8TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC862BM8TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MIC862BM8TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 11803 |
|
RFQ |
Part Details for MIC862BM8TR
MIC862BM8TR CAD Models
MIC862BM8TR Part Data Attributes
|
MIC862BM8TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC862BM8TR
Microchip Technology Inc
Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8, SC-74, SOT-23, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 0.094 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2300 | |
Voltage Gain-Min | 1780 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MIC862BM8TR
This table gives cross-reference parts and alternative options found for MIC862BM8TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC862BM8TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC862YM8-TR | DUAL OP-AMP, 6000uV OFFSET-MAX, 2.3MHz BAND WIDTH, PDSO8 | Microchip Technology Inc | MIC862BM8TR vs MIC862YM8-TR |
MIC862BM8 | Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8, SC-74, SOT-23, 8 PIN | Micrel Inc | MIC862BM8TR vs MIC862BM8 |
MIC862BM8TR | Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8, SC-74, SOT-23, 8 PIN | Micrel Inc | MIC862BM8TR vs MIC862BM8TR |