Part Details for MIC913YM5-TR by Microchip Technology Inc
Overview of MIC913YM5-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MIC913YM5-TR
MIC913YM5-TR CAD Models
MIC913YM5-TR Part Data Attributes
|
MIC913YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC913YM5-TR
Microchip Technology Inc
OP-AMP, 16000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Neg Supply Voltage Limit-Max | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 350 V/us | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300000 | |
Width | 1.6 mm |
Alternate Parts for MIC913YM5-TR
This table gives cross-reference parts and alternative options found for MIC913YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC913YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC914BM5 | Operational Amplifier, 1 Func, 16000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC913YM5-TR vs MIC914BM5 |
MIC913YM5 | OP-AMP, 16000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | MIC913YM5-TR vs MIC913YM5 |
MIC914YM5 | OP-AMP, 16000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | MIC913YM5-TR vs MIC914YM5 |
MIC914BM5TR | Operational Amplifier, 1 Func, 16000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC913YM5-TR vs MIC914BM5TR |