MIC916BQS
Description: Operational Amplifier 3 Func 15000uV Offset-Max CMOS PDSO16

Overview of MIC916BQS by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

Price & Stock for MIC916BQS by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TRIPLE 135MHZ LOW-POWER OP AMP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 44
  • 1 $0.9898
  • 25 $0.9700
  • 100 $0.9304
  • 500 $0.8908
  • 1,000 $0.8413
$0.8413 / $0.9898 Buy Now

CAD Models for MIC916BQS by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC916BQS by Micrel Inc

MIC916BQS
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
QSOP-16
Reach Compliance Code
not_compliant
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
9 µA
Bias Current-Max (IIB) @25C
5.5 µA
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
15000 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
4.89 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-10 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
3
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
230 V/us
Supply Current-Max
12.9 mA
Supply Voltage Limit-Max
10 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
125000
Voltage Gain-Min
1000
Wideband
YES
Width
3.9 mm
Want to compare parts?
  1. MIC916BQS
    Micrel Inc
    Operational Amplifier 3 Func 15000uV Offset-Max CMOS PDSO16
    VS

Related Parts for MIC916BQS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC916BQS by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC916BQS by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC916BQS would you like to use for your alert(s)?
  • Please alert me when MIC916BQS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC916BQS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC916BQS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC916BQS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC916BQS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC916BQS by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: