There are no models available for this part yet.
Overview of MIC916YQS-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
CAD Models for MIC916YQS-TR by Microchip Technology Inc
Part Data Attributes for MIC916YQS-TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SSOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
9 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Input Offset Voltage-Max
|
15000 µV
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
4.89 mm
|
Neg Supply Voltage Limit-Max
|
-10 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
3
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
230 V/us
|
Supply Voltage Limit-Max
|
10 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
125000
|
Width
|
3.9 mm
|
Alternate Parts for MIC916YQS-TR
This table gives cross-reference parts and alternative options found for MIC916YQS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC916YQS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC916YQSTR | TRIPLE OP-AMP, 15000uV OFFSET-MAX, 125MHz BAND WIDTH, PDSO16, LEAD FREE, QSOP-16 | Micrel Inc | MIC916YQS-TR vs MIC916YQSTR |
Related Parts for MIC916YQS-TR
-
MIC918BC5Operational Amplifiers
-
MK20DX128VFT5Microcontrollers
-
MIC38HC42BMSwitching Regulator or Controllers
-
MIC94044YFL-TRPower Management Circuits
-
MIC94060YC6-TRPeripheral Drivers
-
MIC61300YML-TRLinear Regulator ICs
-
MI-J62-MYPower Supply Modules
-
MJD112-TPSmall Signal Bipolar Transistors
-
MK2304S-1LFTClock Drivers