There are no models available for this part yet.
Overview of MIC94063YML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC94063YML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIC94063YML
|
Avnet Americas | - Bulk (Alt: MIC94063YML) RoHS: Not Compliant Min Qty: 896 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4694 Partner Stock |
|
$0.3646 / $0.4073 | Buy Now |
CAD Models for MIC94063YML by Microchip Technology Inc
Part Data Attributes for MIC94063YML by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MLF-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Built-in Protections
|
TRANSIENT
|
Driver Number of Bits
|
1
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-N4
|
Length
|
1.6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SOURCE
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC4,.06,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Turn-off Time
|
0.2 µs
|
Turn-on Time
|
1200 µs
|
Width
|
1.2 mm
|
Alternate Parts for MIC94063YML
This table gives cross-reference parts and alternative options found for MIC94063YML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94063YML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94063YML-TR | BUF OR INV BASED PRPHL DRVR | Microchip Technology Inc | MIC94063YML vs MIC94063YML-TR |
MIC94060YMLTR | IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC | Microchip Technology Inc | MIC94063YML vs MIC94060YMLTR |
MIC94065YMT-TR | BUF OR INV BASED PRPHL DRVR, DSO4 | Microchip Technology Inc | MIC94063YML vs MIC94065YMT-TR |
MIC94065YMT | BUF OR INV BASED PRPHL DRVR, DSO4 | Microchip Technology Inc | MIC94063YML vs MIC94065YMT |
MIC94061YML-TR | BUF OR INV BASED PRPHL DRVR | Microchip Technology Inc | MIC94063YML vs MIC94061YML-TR |
MIC94062YML | IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC | Microchip Technology Inc | MIC94063YML vs MIC94062YML |
MIC94060YML | IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC | Microchip Technology Inc | MIC94063YML vs MIC94060YML |
MIC94064YMT | BUF OR INV BASED PRPHL DRVR, DSO4 | Microchip Technology Inc | MIC94063YML vs MIC94064YMT |
Related Parts for MIC94063YML
-
LM27761DSGRSwitching Regulator or Controllers
-
LM3880MF-1AB/NOPBOther Analog ICs
-
OPA363AIDBVROperational Amplifiers
-
LT3020IDD#PBFLinear Regulator ICs
-
C1206C107M9PACTUFixed Capacitors
-
CRCW020117K8FKEDFixed Resistors
-
DF40C-80DP-0.4V(51)Headers and Edge Type Connectors
-
ADV7391BCPZColor Signal Converters