Part Details for MIC94064YMT by Microchip Technology Inc
Overview of MIC94064YMT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC94064YMT
MIC94064YMT CAD Models
MIC94064YMT Part Data Attributes
|
MIC94064YMT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94064YMT
Microchip Technology Inc
BUF OR INV BASED PRPHL DRVR, DSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC4,.06,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HT-CALCULATED | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 170 µs | |
Width | 1.2 mm |
Alternate Parts for MIC94064YMT
This table gives cross-reference parts and alternative options found for MIC94064YMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94064YMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94060YML | IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC | Microchip Technology Inc | MIC94064YMT vs MIC94060YML |
MIC94065YMT-TR | BUF OR INV BASED PRPHL DRVR, DSO4 | Microchip Technology Inc | MIC94064YMT vs MIC94065YMT-TR |
MIC94063YML-TR | BUF OR INV BASED PRPHL DRVR | Microchip Technology Inc | MIC94064YMT vs MIC94063YML-TR |
MIC94060YMLTR | IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC | Microchip Technology Inc | MIC94064YMT vs MIC94060YMLTR |
MIC94062YML | IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC | Microchip Technology Inc | MIC94064YMT vs MIC94062YML |