Drivers And Interfaces
MIC94073YMT
Description: 3A BUF OR INV BASED PRPHL DRVR, DSO4, 1.2 X 1.6 MM, LEAD FREE, MLF-4

Overview of MIC94073YMT by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MIC94073YMT by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC94073YMT by Rochester Electronics LLC

MIC94073YMT
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DFN
Package Description
1.2 X 1.6 MM, LEAD FREE, MLF-4
Pin Count
4
Manufacturer Package Code
MLF
Reach Compliance Code
unknown
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-XDSO-N4
Length
1.6 mm
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE
Output Peak Current Limit-Nom
3 A
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
COMMERCIAL
Seated Height-Max
0.6 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Turn-off Time
200 µs
Turn-on Time
1200 µs
Width
1.2 mm
Want to compare parts?
  1. MIC94073YMT
    Rochester Electronics LLC
    3A BUF OR INV BASED PRPHL DRVR, DSO4, 1.2 X 1.6 MM, LEAD FREE, MLF-4
    VS

Related Parts for MIC94073YMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC94073YMT by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC94073YMT by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MIC94073YMT would you like to use for your alert(s)?
  • Please alert me when MIC94073YMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC94073YMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC94073YMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC94073YMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC94073YMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC94073YMT by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: