-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC LOAD SWITCH 6.6MOHMS 7A 10QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3341
|
Newark | 6.6Ma, 7A Load Switch 10 Vqfn 1.2X2.0X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC95410YFL-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
MIC95410YFL-TR
|
Avnet Americas | VQFN 6.6mA 7A Load Switch - Tape and Reel (Alt: MIC95410YFL-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0706 / $1.2411 | Buy Now |
DISTI #
MIC95410YFL-TR
|
Microchip Technology Inc | 6.6mA, 7A Load Switch, VQFN, Projected EOL: 2039-10-19 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
80004 COO: Malaysia |
|
$1.0200 / $1.4300 | Buy Now |
DISTI #
MIC95410YFL-TR
|
TME | IC: power switch, high-side, 7A, Ch: 1, MOSFET, SMD, QFN10, reel,tape Min Qty: 1 | 0 |
|
$1.0100 / $1.3000 | RFQ |
|
NAC | 6.6mA, 7A Load Switch - Package: 10 VQFN 1.2x2.0x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 70000 |
|
$1.1400 / $1.4000 | Buy Now |
DISTI #
MIC95410YFL-TR
|
Avnet Silica | VQFN 6.6mA 7A Load Switch (Alt: MIC95410YFL-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC95410YFL-TR
|
EBV Elektronik | VQFN 6.6mA 7A Load Switch (Alt: MIC95410YFL-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC95410YFL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC95410YFL-TR
Microchip Technology Inc
IC LOAD SWITCH 6.6MOHMS 7A 10QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for MIC95410YFL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC95410YFL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2003-1.2YM5-TR | Microchip Technology Inc | $0.9830 | SPECIALTY ANALOG CIRCUIT, PDSO5 | MIC95410YFL-TR vs MIC2003-1.2YM5-TR |
MIC2005-1.2YML-TR | Microchip Technology Inc | $1.3250 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | MIC95410YFL-TR vs MIC2005-1.2YML-TR |
SIP32461DB-T2-GE1 | Vishay Intertechnologies | $0.4373 | SPST, | MIC95410YFL-TR vs SIP32461DB-T2-GE1 |
MIC2005-1.2YM6-TR | Microchip Technology Inc | $1.0106 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | MIC95410YFL-TR vs MIC2005-1.2YM6-TR |
MIC2005-1.2LYM5-TR | Microchip Technology Inc | $0.9685 | POWER SUPPLY SUPPORT CKT | MIC95410YFL-TR vs MIC2005-1.2LYM5-TR |
MIC2003-1.2YML-TR | Microchip Technology Inc | $1.1440 | SPECIALTY ANALOG CIRCUIT, DSO6 | MIC95410YFL-TR vs MIC2003-1.2YML-TR |