There are no models available for this part yet.
Overview of MICC-R12M-31 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MICC-R12M-31 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-MICC-R12M-31
|
Mouser Electronics | RF Inductors - Leaded .12uH 1MHz RoHS: Compliant | 0 |
|
$0.2770 / $0.2890 | Order Now | |
Onlinecomponents.com | Phenolic Core Leaded Inductor - Fixed Choke Coil - 0.12μH ±20% - Q: 35 - DCR: 0.12 - 1.08A - Tape&Reel Radial RoHS: Compliant | 0 |
|
$0.2603 / $0.2981 | Buy Now | ||
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 0.12?H, Tolerance: 20%, Q min: 35, DCR max: 0.12?, Rated DC Current: 1.08A, Core Material: Phenolic, Packaging: Taped/Reel Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Complia RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2516 / $0.3000 | Buy Now |
CAD Models for MICC-R12M-31 by FASTRON GmBH
Part Data Attributes for MICC-R12M-31 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
Phenolic
|
DC Resistance
|
0.12 Ω
|
Inductance-Nom (L)
|
0.12 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.3 mm
|
Package Length
|
7 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 Inch
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
1.08 A
|
Reference Standard
|
UL
|
Self Resonance Frequency
|
570 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 25.2 MHZ
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|
Alternate Parts for MICC-R12M-31
This table gives cross-reference parts and alternative options found for MICC-R12M-31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICC-R12M-31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICC-R12M-32 | General Purpose Inductor, 0.12uH, 20%, Phenolic-Core | FASTRON GmBH | MICC-R12M-31 vs MICC-R12M-32 |