Part Details for MICCS/N-270M-01 by FASTRON GmBH
Overview of MICCS/N-270M-01 by FASTRON GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8270MBIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 25A Module | |
ISL8270MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 25A Module | |
ISL8270MBIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 25A Module |
Price & Stock for MICCS/N-270M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Leaded Inductor (Fixed Choke Coils) High SRF, 27�H, Tol: 20% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |