There are no models available for this part yet.
Overview of MICCS-181M-02 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
181M-52LF | Renesas Electronics Corporation | Low EMI Clock Generator | |
181M-02LFT | Renesas Electronics Corporation | Low EMI Clock Generator | |
181MI-02LFT | Renesas Electronics Corporation | Low EMI Clock Generator |
Price & Stock for MICCS-181M-02 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-MICCS-181M-02
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.2060 / $0.2350 | Order Now | |
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 180μH ±20% - Q: 60 - DCR: 15.0 - 115mA - Ammobox Axial RoHS: Compliant | 0 |
|
$0.1962 / $0.2321 | Buy Now | ||
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 180?H, Tolerance: 20%, Q min: 60, DCR max: 15.0?, Rated DC Current: 115mA, Packaging: Taped/Ammopack Axial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1868 / $0.2200 | Buy Now |
CAD Models for MICCS-181M-02 by FASTRON GmBH
Part Data Attributes for MICCS-181M-02 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
15 Ω
|
Inductance-Nom (L)
|
180 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3 mm
|
Package Length
|
7 mm
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Quality Factor-Min (at L-nom)
|
60
|
Rated Current-Max
|
0.115 A
|
Self Resonance Frequency
|
8.5 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT: 0.79MHZ
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.02 MHz
|
Tolerance
|
20%
|
Alternate Parts for MICCS-181M-02
This table gives cross-reference parts and alternative options found for MICCS-181M-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICCS-181M-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICCS-181M-01 | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | FASTRON GmBH | MICCS-181M-02 vs MICCS-181M-01 |
MICCS-181M-32 | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED | FASTRON GmBH | MICCS-181M-02 vs MICCS-181M-32 |