Part Details for MICRF004BM by Micrel Inc
Overview of MICRF004BM by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICRF004BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MICRF004BM-ND
|
DigiKey | QWIKRADIO LOW-POWER VHF RECEIVER Min Qty: 157 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13769 In Stock |
|
$1.9100 | Buy Now |
|
Rochester Electronics | MICRF004 - QWIKRADIO LOW-Power VHF RECEIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13769 |
|
$1.6400 / $1.9300 | Buy Now |
Part Details for MICRF004BM
MICRF004BM CAD Models
MICRF004BM Part Data Attributes:
|
MICRF004BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF004BM
Micrel Inc
Consumer Circuit PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.895 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |