Part Details for MICRF022BM-FS12 by Micrel Inc
Overview of MICRF022BM-FS12 by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-122KLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-122KL | Coilcraft Inc | Inductor, shielded, 10% tol, SMT, RoHS |
Price & Stock for MICRF022BM-FS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MICRF022 - QWIKRADIO LOW Power UHF RECEIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 679 |
|
$1.2600 / $1.4800 | Buy Now |
Part Details for MICRF022BM-FS12
MICRF022BM-FS12 CAD Models
MICRF022BM-FS12 Part Data Attributes
|
MICRF022BM-FS12
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF022BM-FS12
Micrel Inc
Consumer Circuit PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOP-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |