-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY CONSUMER CIRCUIT, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8380
|
Newark | (Not Recommended For New Designs)300Mhz To 450Mhz, 3.0V To 3.6V, Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 | Buy Now |
DISTI #
576-2997-ND
|
DigiKey | RF RCVR AM 300MHZ-450MHZ 16QSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
198 In Stock |
|
$2.7800 / $3.3600 | Buy Now |
DISTI #
MICRF218AYQS
|
Avnet Americas | RF Receiver ASK/OOK 3V to 3.6V 16-Pin QSOP - Rail/Tube (Alt: MICRF218AYQS) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.7800 / $3.3600 | Buy Now |
DISTI #
998-MICRF218AYQS
|
Mouser Electronics | RF Receiver 300MHz to 450MHz, 3.0V to 3.6V, <10kbps, 4mA, Wide-IF Bandwidth ASK Receiver wit RoHS: Compliant | 51 |
|
$2.7800 / $3.3600 | Buy Now |
DISTI #
MICRF218AYQS
|
Microchip Technology Inc | 300MHz to 450MHz, 3.0V to 3.6V, <10kbps, 4mA, Wide-IF Bandwidth ASK Receiver wit, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3606 Alternates Available |
|
$2.4300 / $3.3600 | Buy Now |
|
Future Electronics | MICRF218 Series 10 kbps 5.5 mA Surface Mount Wide Bandwidth ASK Receiver QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 98 Container: Tube | 0Tube |
|
$2.9300 / $3.1500 | Buy Now |
|
Onlinecomponents.com | RF Receiver ASK/OOK 3.3V 16-Pin QSOP Tube RoHS: Compliant | 3822 Factory Stock |
|
$2.9200 / $4.2300 | Buy Now |
DISTI #
MICRF218AYQS
|
Avnet Americas | RF Receiver ASK/OOK 3V to 3.6V 16-Pin QSOP - Rail/Tube (Alt: MICRF218AYQS) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.7800 / $3.3600 | Buy Now |
|
Ameya Holding Limited | MICRF218 Series 10 kbps 5.5 mA Surface Mount Wide Bandwidth ASK Receiver QSOP-16 | 1519 |
|
RFQ | |
|
NAC | (Not Recommended for New Designs)300MHz to 450MHz, 3.0V to 3.6V, <10kbps, 4mA, Wide-IF Bandwidth ASK Receiver wit - Package: 16 QSOP 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 98 Container: Tube | 3038 |
|
$2.8900 / $3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICRF218AYQS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF218AYQS
Microchip Technology Inc
SPECIALTY CONSUMER CIRCUIT, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |