-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY CONSUMER CIRCUIT, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2609
|
Newark | Rf Receiver, Ask/Ook, Qsop-16, Frequency Min:850Mhz, Frequency Max:950Mhz, Rf/If Modulation:Ask, Ook, Sensitivity Dbm:-109Dbm, Data Rate:10Kbps, Receiving Current:6Ma, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Rf Receiver Rohs Compliant: Yes |Microchip MICRF221AYQS-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1025 |
|
$2.7000 / $3.1900 | Buy Now |
DISTI #
70Y9358
|
Newark | 850Mhz To 950Mhz, 3.0V To 3.6V, 9Ma, 10Kbps Ask Recdeiver With Auto-Poll And Rss 16 Qsop 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MICRF221AYQS-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6200 | Buy Now |
DISTI #
MICRF221AYQS-CT-ND
|
DigiKey | RF RX ASK/OOK 850-950MHZ 16QSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2249 In Stock |
|
$2.5400 / $3.0700 | Buy Now |
DISTI #
MICRF221AYQS-TR
|
Avnet Americas | Receiver ASK/OOK 3.3V 850MHz to 950MHz 16-Pin QSOP T/R - Tape and Reel (Alt: MICRF221AYQS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.5400 / $3.0700 | Buy Now |
DISTI #
998-MICRF221AYQSTR
|
Mouser Electronics | RF Receiver 850MHz to 950MHz, 3.0V to 3.6V, 9mA, 10kbps ASK Recdeiver with Auto-Poll and RSS RoHS: Compliant | 2345 |
|
$2.5400 / $2.8200 | Buy Now |
DISTI #
MICRF221AYQS-TR
|
Microchip Technology Inc | 850MHz to 950MHz, 3.0V to 3.6V, 9mA, 10kbps ASK Recdeiver with Auto-Poll and RSS, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
16000 Alternates Available |
|
$2.2300 / $3.0700 | Buy Now |
|
Future Electronics | MICRF221 Series 10 kbps 9 ma Surface Mount QwikRadio® Receiver - QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15000 Factory Stock |
|
$2.4300 / $6.6600 | Buy Now |
DISTI #
MICRF221AYQS-TR
|
Avnet Americas | Receiver ASK/OOK 3.3V 850MHz to 950MHz 16-Pin QSOP T/R - Tape and Reel (Alt: MICRF221AYQS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.5400 / $3.0700 | Buy Now |
|
Ameya Holding Limited | MICRF221 Series 10 kbps 9 ma Surface Mount QwikRadio® Receiver - QSOP-16 | 2875 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICRF221AYQS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF221AYQS-TR
Microchip Technology Inc
SPECIALTY CONSUMER CIRCUIT, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |