Part Details for MICRF300YC6TR by Micrel Inc
Overview of MICRF300YC6TR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MICRF300YC6TR
MICRF300YC6TR CAD Models
MICRF300YC6TR Part Data Attributes
|
MICRF300YC6TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MICRF300YC6TR
Micrel Inc
IC,RF AMPLIFIER,SINGLE,TSSOP,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 2.7 V | |
Supply Current-Max | 4 mA | |
Surface Mount | YES |