Part Details for MICRO 4P DIP JB by Shenzhen Shouhan Technology Co Ltd
Overview of MICRO 4P DIP JB by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD80C31BH/B | Rochester Electronics LLC | Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40, DIP-40 | |
P8039AHL | Rochester Electronics LLC | Microcontroller, 8-Bit, NMOS, PDIP40, PLASTIC, DIP-40 | |
LP80C31BH | Rochester Electronics LLC | Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 |
Price & Stock for MICRO 4P DIP JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A USB 2.0 1 Horizontal attachment 4P Female -30+80 Micro-B SMD USB Connectors ROHS | 11282 |
|
$0.0190 / $0.0356 | Buy Now |