Part Details for MICROBEND MTR-11 by HUBER+SUHNER
Overview of MICROBEND MTR-11 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICROBEND MTR-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-MICROBENDMTR-11-ND
|
DigiKey | CBL ASSY SMA-SMPM PLUG-JACK 11" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$225.9500 / $252.9300 | Buy Now |
DISTI #
455-MICROBENDMTR11
|
Mouser Electronics | RF Cable Assemblies SMA plug(m) to SMPM-T jack(f) Ruggedized CAY with .47 Flex Cbl MAX Freq 26.5 GHz RoHS: Not Compliant | 0 |
|
$225.9200 / $252.9000 | Order Now |
Part Details for MICROBEND MTR-11
MICROBEND MTR-11 CAD Models
MICROBEND MTR-11 Part Data Attributes
|
MICROBEND MTR-11
HUBER+SUHNER
Buy Now
|
Compare Parts:
MICROBEND MTR-11
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |