-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Photomultiplier Sensors, C-Series (SiPM) 3 mm, 35 µm, MLP, CWDFN-4, 1-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MICROFC-30035-SMT-TR1 by onsemi is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2982
|
Newark | Sipm Ic, 35Um, Cwdfn-4, Active Area Dimensions:3Mm X 3Mm, Microcell Size:35Μm, Optimized Wavelength:420Nm, Sensor Case/Package:Cwdfn, No. Of Pins:4Pins, Msl:-, Product Range:C-Series Sipm Sensor, No. Of Microcells:4774Microcells Rohs Compliant: Yes |Onsemi MICROFC-30035-SMT-TR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$39.1200 / $44.1400 | Buy Now |
DISTI #
85AC2879
|
Newark | C-Series 3Mm 35U Mlp/ Reel |Onsemi MICROFC-30035-SMT-TR1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$33.1500 / $34.8200 | Buy Now |
DISTI #
MICROFC-30035-SMT-TR1
|
Avnet Americas | Silicon Photomultiplier Single 3mm x 3mm Active Area 4-Pin CWDFN T/R - Tape and Reel (Alt: MICROFC-30035-SMT-TR1) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$35.3695 / $37.8760 | Buy Now |
DISTI #
73942286
|
RS | Sensor, SiPM, low noise, blue sensitive, 3MM, 35U MLP, SMT, C-series | ON Semiconductor MICROFC-30035-SMT-TR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3000 | RFQ |
|
Rochester Electronics | C- SIPM - Silicon Photomultiplier Sensors, C- (SiPM) 3 mm RoHS: Compliant Status: Active Min Qty: 1 | 204 |
|
$32.8800 / $38.6800 | Buy Now |
DISTI #
MICROFC-30035-SMT-TR1
|
Avnet Silica | Silicon Photomultiplier Single 3mm x 3mm Active Area 4Pin CWDFN TR (Alt: MICROFC-30035-SMT-TR1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MICROFC-30035-SMT-TR1
|
EBV Elektronik | Silicon Photomultiplier Single 3mm x 3mm Active Area 4Pin CWDFN TR (Alt: MICROFC-30035-SMT-TR1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICROFC-30035-SMT-TR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MICROFC-30035-SMT-TR1
onsemi
Silicon Photomultiplier Sensors, C-Series (SiPM) 3 mm, 35 µm, MLP, CWDFN-4, 1-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CWDFN-4 | |
Manufacturer Package Code | 512AF | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Configuration | COMPLEX | |
Dark Current-Max | 443 nA | |
Infrared Range | NO | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Packing Method | TR | |
Peak Wavelength | 420 nm | |
Reverse Breakdown Voltage-Min | 24.2 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 3 mm | |
Surface Mount | YES |