There are no models available for this part yet.
Overview of MID200-12A4 by IXYS Integrated Circuits Division
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS12A44515DR | Texas Instruments | Low On-State Resistance Quad SPST CMOS Analog Switches 14-SOIC -40 to 85 | |
TS12A4515D | Texas Instruments | Low-Voltage, Low On-State Resistance SPST CMOS Analog Switches 8-SOIC -40 to 85 | |
TS12A4517D | Texas Instruments | Low-Voltage, Low On-State Resistance SPST CMOS Analog Switches 8-SOIC -40 to 85 |
Price & Stock for MID200-12A4 by IXYS Integrated Circuits Division
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | IGBT MOD.DIODE SINGLE 180A 1200V SOA Y3-DCB CHASSI | 0 |
|
$187.3248 / $196.6910 | RFQ |