Part Details for MIDA-50A by OptiFuse
Overview of MIDA-50A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIDA-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MIDA-50A-ND
|
DigiKey | FUSE AUTO 50A 32VDC AUTO LINK Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
806 In Stock |
|
$1.1470 / $2.4900 | Buy Now |
DISTI #
MIDA-50A
|
TME | Fuse: fuse, 50A, 32VDC, automotive, 42x12x8mm, MIDI Min Qty: 1 | 166 |
|
$2.0600 / $2.5800 | Buy Now |
|
South Electronics | MIDA-50A | 816 |
|
RFQ |