Part Details for MIDC15 by Crydom Inc
Overview of MIDC15 by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIDC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$6.8200 / $21.3700 | Buy Now |
DISTI #
000000000000276439
|
Sager | I/O Modules DC INPUT 15VDC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$6.8200 / $21.3700 | Buy Now |
Part Details for MIDC15
MIDC15 CAD Models
MIDC15 Part Data Attributes
|
MIDC15
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MIDC15
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE WITH BRIDGE OUTPUT | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |