Part Details for MIG75Q7CSB1X by Mitsubishi Electric
Overview of MIG75Q7CSB1X by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for MIG75Q7CSB1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 58 |
|
RFQ |
Part Details for MIG75Q7CSB1X
MIG75Q7CSB1X CAD Models
MIG75Q7CSB1X Part Data Attributes
|
MIG75Q7CSB1X
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MIG75Q7CSB1X
Mitsubishi Electric
AC Motor Controller, 75A, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XUFM-X26 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Output Current-Max | 75 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |