Part Details for MII100-12A3 by IXYS Corporation
Overview of MII100-12A3 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MII100-12A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MII100-12A3
|
TTI | IGBT Modules IGBT MODULE 1200V, 100A RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
Buy Now | |
DISTI #
MII100-12A3
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 90A Min Qty: 1 | 0 |
|
$71.1700 / $89.7200 | RFQ |
DISTI #
2429723
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$77.1355 / $83.3972 | Buy Now |
DISTI #
2429723
|
Farnell | IGBT MODULE, 2.2V, 135A RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$63.1590 / $70.2075 | Buy Now |
Part Details for MII100-12A3
MII100-12A3 CAD Models
MII100-12A3 Part Data Attributes:
|
MII100-12A3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MII100-12A3
IXYS Corporation
Insulated Gate Bipolar Transistor, 135A I(C), 1200V V(BR)CES, N-Channel,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 135 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 625 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 700 ns | |
Turn-on Time-Nom (ton) | 150 ns | |
VCEsat-Max | 3 V |