Part Details for MII300-12A4 by IXYS Integrated Circuits Division
Overview of MII300-12A4 by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS12A44515DR | Texas Instruments | Low On-State Resistance Quad SPST CMOS Analog Switches 14-SOIC -40 to 85 | |
TS12A4515D | Texas Instruments | Low-Voltage, Low On-State Resistance SPST CMOS Analog Switches 8-SOIC -40 to 85 | |
TS12A4517D | Texas Instruments | Low-Voltage, Low On-State Resistance SPST CMOS Analog Switches 8-SOIC -40 to 85 |
Price & Stock for MII300-12A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | IGBT MOD.DIODE DUAL 220A 1200V SOA | 3 |
|
$555.3809 / $583.1500 | Buy Now |