Part Details for MIKROE-4488 by MikroElektronika
Overview of MIKROE-4488 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
JA4488-AL | Coilcraft Inc | General Purpose Inductor, 20uH, 10%, 1 Element, Ferrite-Core, SMD, 1312, CHIP, 1312, ROHS COMPLIANT | |
RJCSE448801 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield With No EMI Tabs, With LEDs |
Price & Stock for MIKROE-4488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-4488-ND
|
DigiKey | ADC 10 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$42.0000 | Buy Now |
DISTI #
MIKROE-4488
|
Avnet Americas | ADS122U04 24-Bit Analog-to-Digital Converter 10 Click Add-On Board - Bulk (Alt: MIKROE-4488) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.0000 | Buy Now |
DISTI #
932-MIKROE-4488
|
Mouser Electronics | Data Conversion IC Development Tools ADC 10 Click RoHS: Compliant | 6 |
|
$42.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$28.8300 | Buy Now |
DISTI #
MIKROE-4488
|
TME | Click board, prototype board, Comp: ADS122U04,LT6656,MCP1501 Min Qty: 1 | 0 |
|
$42.0000 | RFQ |