There are no models available for this part yet.
Overview of MIL1812R-150M by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for MIL1812R-150M by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIL1812R-150M-ND
|
DigiKey | FIXED IND 15NH 1.23A 100MOHM SMD Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6363 | Buy Now | |
DISTI #
807-MIL1812R-150M
|
Mouser Electronics | RF Inductors - SMD RoHS, M83446/39-03P, Surface Mount, Unshielded Inductor, .015 uH , +/- 20% RoHS: Compliant | 0 |
|
$2.4700 / $2.5600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$2.2500 | Buy Now |
CAD Models for MIL1812R-150M by API Delevan
Part Data Attributes for MIL1812R-150M by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1812
|
Construction
|
Rectangular
|
Core Material
|
PHENOLIC
|
DC Resistance
|
0.1 Ω
|
Inductance-Nom (L)
|
0.015 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.4 mm
|
Package Length
|
4.83 mm
|
Package Style
|
SMT
|
Package Width
|
3.4 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
1.23 A
|
Self Resonance Frequency
|
1000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
50 MHz
|
Tolerance
|
20%
|
Alternate Parts for MIL1812R-150M
This table gives cross-reference parts and alternative options found for MIL1812R-150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL1812R-150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/39-03F | General Purpose Inductor, 0.015uH, 20%, 1 Element, Phenolic-Core, SMD, CHIP, 1812 | API Delevan | MIL1812R-150M vs M83446/39-03F |
1812-150M | General Purpose Inductor, 0.015uH, 20%, 1 Element, Phenolic-Core, SMD, 1812, CHIP, 1812 | API Delevan | MIL1812R-150M vs 1812-150M |
MIL1812-150M | General Purpose Inductor, 0.015uH, 20%, 1 Element, Phenolic-Core, SMD, 1812, CHIP, 1812 | API Delevan | MIL1812R-150M vs MIL1812-150M |
MLRF1812-015M | General Purpose Inductor | Gowanda Electronics Corporation | MIL1812R-150M vs MLRF1812-015M |
M83446/39-03F | General Purpose Inductor | Gowanda Electronics Corporation | MIL1812R-150M vs M83446/39-03F |