Part Details for MIL1812R-561K by API Delevan
Overview of MIL1812R-561K by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD561KD | Analog Devices | IC, MONO 10-BIT D/A CONV | |
AD561KNZ | Analog Devices | IC, MONO 10-BIT D/A CONV | |
UPD78F0561K8(S)-3B4-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for MIL1812R-561K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIL1812R-561K-ND
|
DigiKey | FIXED IND 560NH 409MA 1.2OHM SMD Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6363 | Buy Now |
DISTI #
807-MIL1812R-561K
|
Mouser Electronics | RF Inductors - SMD RoHS, M83446/39-22P, Surface Mount, Unshielded Inductor, .56 uH , +/- 10% RoHS: Compliant | 0 |
|
$2.4700 / $2.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$2.2500 | Buy Now |
Part Details for MIL1812R-561K
MIL1812R-561K CAD Models
MIL1812R-561K Part Data Attributes
|
MIL1812R-561K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MIL1812R-561K
API Delevan
General Purpose Inductor, 0.56uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.409 A | |
Self Resonance Frequency | 170 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for MIL1812R-561K
This table gives cross-reference parts and alternative options found for MIL1812R-561K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL1812R-561K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812-561K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | API Delevan | MIL1812R-561K vs 1812-561K |
MLRF1812-560K | General Purpose Inductor | Gowanda Electronics Corporation | MIL1812R-561K vs MLRF1812-560K |
M83446/39-22F | General Purpose Inductor, 0.56uH, 10%, 1 Element, Iron-Core, SMD, CHIP, 1812 | API Delevan | MIL1812R-561K vs M83446/39-22F |
M83446/39-22P | General Purpose Inductor, 0.56uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | API Delevan | MIL1812R-561K vs M83446/39-22P |