Part Details for MIL2510-28K by API Delevan
Overview of MIL2510-28K by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MIL2510-28K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-MIL2510-28K
|
Mouser Electronics | RF Inductors - SMD M83446/29-06F, Surface Mount, Unshielded Inductor, 1.5 uH , +/- 10% RoHS: Not Compliant | 0 |
|
$1.5000 / $1.6000 | Order Now |
Part Details for MIL2510-28K
MIL2510-28K CAD Models
MIL2510-28K Part Data Attributes
|
MIL2510-28K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MIL2510-28K
API Delevan
General Purpose Inductor, 1.5uH, 10%, 1 Element, Iron-Core, SMD, 2510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 2510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 2510 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.53 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 6.48 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for MIL2510-28K
This table gives cross-reference parts and alternative options found for MIL2510-28K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL2510-28K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2510-28K | General Purpose Inductor, 1.5uH, 10%, 1 Element, Iron-Core, SMD, 2510, CHIP, 2510 | API Delevan | MIL2510-28K vs 2510-28K |
M83446/29-06F | General Purpose Inductor, 1.5uH, 10%, 1 Element, Iron-Core, SMD, 2510, SMD | API Delevan | MIL2510-28K vs M83446/29-06F |