Part Details for MIL4922-12L by API Delevan
Overview of MIL4922-12L by API Delevan
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MIL4922-12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIL4922-12L-ND
|
DigiKey | FIXED IND 8.2UH 2.51A 63MOHM SMD Min Qty: 100 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7933 | Buy Now |
DISTI #
807-MIL4922-12L
|
Mouser Electronics | RF Inductors - SMD 8.2 UH 15% | 0 |
|
$6.3900 / $9.2200 | Order Now |
|
Future Electronics | MIL4922 Series 8.2 uH ±15 % Tol. 2.51 A Unshielded Surface Mount Power Inductor RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$6.4400 | Buy Now |
DISTI #
M27/367-20
|
TTI | 8.2 UH 15% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 300 In Stock |
|
$7.0700 | Buy Now |
DISTI #
MIL4922-12L
|
TTI | RF Inductors - SMD 8.2 UH 15% Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for MIL4922-12L
MIL4922-12L CAD Models
MIL4922-12L Part Data Attributes:
|
MIL4922-12L
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MIL4922-12L
API Delevan
General Purpose Inductor, 8.2uH, 15%, 1 Element, Ferrite-Core, SMD, 5024,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 4922 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4922 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.063 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 13.21 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.51 A | |
Reference Standard | MIL-PRF-27/367 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |