MIL4922-45L
API Delevan
Description: General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core, SMD, 5024,

Overview of MIL4922-45L by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for MIL4922-45L by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # MIL4922-45L-ND
DigiKey FIXED IND 4.7MH 103MA 37 OHM SMD Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $7.0147
$7.0147 Buy Now
DISTI # 807-MIL4922-45L
Mouser Electronics RF Inductors - SMD M27/367-53, Surface Mount, High Current, MIL-PRF-27/367 Qualified Power Inductors, 4700 uH , +/- 15% RoHS: Not Compliant 0
  • 100 $7.5300
  • 500 $7.0100
$7.0100 / $7.5300 Order Now

CAD Models for MIL4922-45L by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIL4922-45L by API Delevan

MIL4922-45L
API Delevan
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
4922
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4922
Construction
Rectangular
Core Material
FERRITE
DC Resistance
37 Ω
Inductance-Nom (L)
4700 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Package Height
5.84 mm
Package Length
13.21 mm
Package Style
SMT
Package Width
6.35 mm
Packing Method
TR, 13 Inch
Rated Current-Max
0.103 A
Reference Standard
MIL-PRF-27/367
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
15%
Want to compare parts?
  1. MIL4922-45L
    API Delevan
    General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core, SMD, 5024,
    VS

Related Parts for MIL4922-45L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIL4922-45L by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIL4922-45L by API Delevan

Select Manufacturer
Which Manufacturer of MIL4922-45L would you like to use for your alert(s)?
  • Please alert me when MIL4922-45L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIL4922-45L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIL4922-45L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIL4922-45L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIL4922-45L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIL4922-45L by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: