Part Details for MIL8532-14L by API Delevan
Overview of MIL8532-14L by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Price & Stock for MIL8532-14L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIL8532-14L-ND
|
DigiKey | FIXED IND 12UH 3.09A 37 MOHM SMD Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3994 | Buy Now |
DISTI #
807-MIL8532-14L
|
Mouser Electronics | RF Inductors - SMD M27/370-14, Surface Mount, High Current, MIL-PRF-27/370 Qualified Power Inductors, 12 uH , +/- 15% RoHS: Not Compliant | 0 |
|
$4.3300 / $7.2600 | Order Now |
Part Details for MIL8532-14L
MIL8532-14L CAD Models
MIL8532-14L Part Data Attributes
|
MIL8532-14L
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MIL8532-14L
API Delevan
General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, 8632,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 8632 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8632 | |
Construction | Epoxy Molded | |
Core Material | FERRITE | |
DC Resistance | 0.037 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.01 mm | |
Package Length | 21.845 mm | |
Package Style | SMT | |
Package Width | 8.125 mm | |
Packing Method | TR | |
Rated Current-Max | 3.09 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | REFERENCE STANDARD: MIL-PRF-27/370 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |