Part Details for MIL8532-32LT by API Delevan
Overview of MIL8532-32LT by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1632LTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 16 Positions, LCP, GW Compatible, With Short Tail, Tape and Reel without cap. | |
10127820-1032LTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 10 Positions, LCP, GW Compatible, With Short Tail, Tape and Reel without cap. | |
10127820-1232LTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 12 Positions, LCP, GW Compatible, With Short Tail, Tape and Reel without cap. |
Price & Stock for MIL8532-32LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-MIL8532-32LT
|
Mouser Electronics | RF Inductors - SMD M27/370-32T, Surface Mount, High Current, MIL-PRF-27/370 T-Level Qualified Power Inductors, 390 uH , +/- 15% RoHS: Not Compliant | 0 |
|
$10.6100 | Order Now |
Part Details for MIL8532-32LT
MIL8532-32LT CAD Models
MIL8532-32LT Part Data Attributes
|
MIL8532-32LT
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MIL8532-32LT
API Delevan
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 8532 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8532 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.77 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.26 mm | |
Package Length | 22.35 mm | |
Package Style | SMT | |
Package Width | 8.38 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.68 A | |
Reference Standard | MIL-PRF-27/370 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |