Part Details for MILP1812-122KT by API Delevan
Overview of MILP1812-122KT by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MILP1812-122KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-MILP1812-122KT
|
Mouser Electronics | Power Inductors - SMD M27/368-02T, Surface Mount, MIL-PRF-27/368 T-Level Qualified Power Inductors, 1.2 uH , +/- 10% RoHS: Not Compliant | 0 |
|
$13.4300 | Order Now |
Part Details for MILP1812-122KT
MILP1812-122KT CAD Models
MILP1812-122KT Part Data Attributes
|
MILP1812-122KT
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MILP1812-122KT
API Delevan
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Inductor Type | GENERAL PURPOSE INDUCTOR |