Part Details for MILP1812-152KT by API Delevan
Overview of MILP1812-152KT by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MILP1812-152KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-MILP1812-152KT
|
Mouser Electronics | Power Inductors - SMD 1.5 UH 10% RoHS: Not Compliant | 0 |
|
$17.2100 | Order Now |
DISTI #
MILP1812-152KT
|
TTI | Power Inductors - SMD 1.5 UH 10% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$17.2100 | Buy Now |